This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KUP-14D17-24

Extended
Manufacturer
TE Connectivity
MFR.Part #
KUP-14D17-24
JLCPCB Part #
C1562942
Package
Plugin
Description
-45℃~+70℃ 10A 10ms 15ms 240V@AC 24V 3 Form C: 3C (3P2T-CO) AgCdO 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5513
200+ $6.7929
500+ $6.5537
1000+ $6.4365

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons