
* Images are for reference only
160101-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 160101-2
- JLCPCB Part #
- C591220
- Package
- -
- Description
- 16~20 19.81mm 4.3mm Brass Circular ring No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3308
50+
$0.2682
150+
$0.2414
500+
$0.2078
2500+
$0.1930
6000+
$0.1840
Related Products
Welcome back, may I help you?