
* Images are for reference only
KUP-14D15F-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUP-14D15F-24
- JLCPCB Part #
- C6285037
- Package
- SOCKETABLE
- Description
- -45℃~+70℃ 1.25W 10A 10A@240VAC 10ms 15ms 240V@AC 24V 3 Form C: 3C (3P2T-CO) 472Ω AgCdO + Gold Plated SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7139
200+
$10.6588
500+
$10.3027
1000+
$10.1271
Welcome back, may I help you?