
* Images are for reference only
KUP-14D11-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUP-14D11-12
- JLCPCB Part #
- C1563984
- Package
- -
- Description
- -45℃~+70℃ 10ms 12V 15ms 240V@AC 3 Form C: 3C (3P2T-CO) 5A Silver - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7171
200+
$7.6309
500+
$7.3628
1000+
$7.2296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?