
* Images are for reference only
324061
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 324061
- JLCPCB Part #
- C589475
- Package
- -
- Description
- 24.1mm 4.34mm 8 Circular ring Copper No Through-type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.5542
10+
$1.3230
30+
$1.1961
100+
$1.0533
500+
$0.9906
1000+
$0.9617
Welcome back, may I help you?