
* Images are for reference only
KUP-14AA5-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUP-14AA5-24
- JLCPCB Part #
- C6285035
- Package
- -
- Description
- -45℃~+45℃ 10A 10A@240VAC 10ms 15ms 240V@AC 24V 3 Form C: 3C (3P2T-CO) 72Ω AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.5753
200+
$36.5399
500+
$35.3183
1000+
$34.7146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?