
* Images are for reference only
15334.2
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 15334.2
- JLCPCB Part #
- C7163922
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 2 Form C: 2C (DPDT-CO) 400V@AC 48V 6ms 8A 8ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0902
200+
$12.0059
500+
$11.6045
1000+
$11.4071
Welcome back, may I help you?