
* Images are for reference only
KUH-7D47-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUH-7D47-12
- JLCPCB Part #
- C1564114
- Package
- Plugin
- Description
- -45℃~+70℃ 12V 20A 20ms 20ms 240V@AC AgCdO Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4586
200+
$14.4970
500+
$13.9866
1000+
$13.7363
Related Products
Welcome back, may I help you?