
* Images are for reference only
KRP-11DG-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KRP-11DG-12
- JLCPCB Part #
- C1563848
- Package
- Plugin,35.7x35.7mm
- Description
- -45℃~+70℃ 10A 12V 2 Form C: 2C (DPDT-CO) 240V@AC AgCdO 插件,35.7x35.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.2098
200+
$32.9754
500+
$31.8172
1000+
$31.2445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?