
* Images are for reference only
KRPA-5DG-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KRPA-5DG-12
- JLCPCB Part #
- C1564457
- Package
- Plugin,35.7x35.7mm
- Description
- -45℃~+70℃ 10A 12V 240V@AC AgCdO One set changeover: 1C (SPDT - changeover) 插件,35.7x35.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5308
200+
$7.5587
500+
$7.2938
1000+
$7.1621
Welcome back, may I help you?