This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHU-17D16-24

Extended
Manufacturer
TE Connectivity
MFR.Part #
KHU-17D16-24
JLCPCB Part #
C1560539
Package
-
Description
-45℃~+70℃ 13ms 1A 240V@AC 24V 6ms Four-pole double throw conversion: 4C Silver + Gold Plated - Signal Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.8428
200+ $25.4808
500+ $24.5849
1000+ $24.1434

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons