This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHAU-17D12N-110

Extended
Manufacturer
TE Connectivity
MFR.Part #
KHAU-17D12N-110
JLCPCB Part #
C5744775
Package
SOCKETABLE
Description
-45℃~+70℃ 110V 13ms 240V@AC 4 Form C: 4C (4PDT-CO) 5A 6ms AgCdO SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.0684
200+ $14.7905
500+ $14.2969
1000+ $14.0517

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons