
* Images are for reference only
2842162-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2842162-2
- JLCPCB Part #
- C3325287
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1.5mm 125V 2 2.79mm 2A 2mm 2mm 4P 4mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2361
200+
$0.0914
500+
$0.0882
1000+
$0.0866
Welcome back, may I help you?