
* Images are for reference only
KHAU-17A16-120
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KHAU-17A16-120
- JLCPCB Part #
- C6071341
- Package
- SOCKETABLE
- Description
- -45℃~+70℃ 120V 13ms 1A 240V@AC 6ms Four-pole double throw conversion: 4C Silver + Gold Plated SOCKETABLE Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$122.5785
200+
$48.9100
500+
$47.2767
1000+
$46.4681
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?