
* Images are for reference only
G-MRMO-031
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- G-MRMO-031
- JLCPCB Part #
- C1526517
- Package
- TSSOP-20
- Description
- -25℃~+85℃ 15bit 30mA 3V~5.5V PWM TSSOP-20 Magnetic Angle Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0354
200+
$4.2703
500+
$4.1210
1000+
$4.0472
Welcome back, may I help you?