
* Images are for reference only
1-2176045-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2176045-2
- JLCPCB Part #
- C306275
- Package
- Plugin
- Description
- 470Ω 5W Wirewound Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4196
10+
$1.1860
30+
$1.0587
100+
$0.9137
500+
$0.8508
1000+
$0.8218
2000+
$0.8121
4000+
$0.8057
Welcome back, may I help you?