This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGV2010F169K

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGV2010F169K
JLCPCB Part #
C4143774
Package
2010
Description
-55℃~+125℃ 169kΩ 500mW Thick Film Resistor ±1% ±200ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1564
200+ $0.0606
500+ $0.0585
1000+ $0.0574

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons