
* Images are for reference only
CRGP0402F33R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGP0402F33R
- JLCPCB Part #
- C4198109
- Package
- 0402
- Description
- -55℃~+155℃ 125mW 33Ω Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
50+
$0.0951
150+
$0.0851
500+
$0.0777
2500+
$0.0716
5000+
$0.0687
Related Products
Welcome back, may I help you?