
* Images are for reference only
CRGP0402F1K0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGP0402F1K0
- JLCPCB Part #
- C2074178
- Package
- 0402
- Description
- -55℃~+155℃ 125mW 1kΩ 50V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 552
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 552
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
200+
$0.0326
600+
$0.0281
2000+
$0.0253
10000+
$0.0228
20000+
$0.0216
Related Products
Welcome back, may I help you?