
* Images are for reference only
CRGH2512J1K5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGH2512J1K5
- JLCPCB Part #
- C2148474
- Package
- 2512
- Description
- -55℃~+155℃ 1.5kΩ 250V 2W Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1966
10+
$0.1917
30+
$0.1885
100+
$0.1853
Related Products
Welcome back, may I help you?