
* Images are for reference only
3-794635-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794635-8
- JLCPCB Part #
- C17265765
- Package
- SMD
- Description
- -40℃~+105℃ 2 3mm Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8622
200+
$3.5356
525+
$3.4177
1050+
$3.3595
Related Products
Welcome back, may I help you?