
* Images are for reference only
CRGH2512F6K81
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGH2512F6K81
- JLCPCB Part #
- C1705984
- Package
- 2512
- Description
- -55℃~+155℃ 250V 2W 6.81kΩ Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1531
200+
$0.0593
500+
$0.0573
1000+
$0.0561
Related Products
Welcome back, may I help you?