
* Images are for reference only
CRGCQ1206F120R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGCQ1206F120R
- JLCPCB Part #
- C2074404
- Package
- 1206
- Description
- -55℃~+155℃ 120Ω 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0201
600+
$0.0174
5000+
$0.0159
10000+
$0.0145
20000+
$0.0137
Related Products
Welcome back, may I help you?