
* Images are for reference only
1825910-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825910-3
- JLCPCB Part #
- C2928198
- Package
- Plugin
- Description
- -35℃~+85℃ 2.6N 24V 4.3mm 5.99mm 5.99mm 50mA PC Pin Red Round Button SPST Through Hole Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4159
50+
$1.1662
150+
$1.0277
750+
$0.9166
Related Products
Welcome back, may I help you?