This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPF0805B1M0E1

Extended
Manufacturer
TE Connectivity
MFR.Part #
CPF0805B1M0E1
JLCPCB Part #
C3934484
Package
0805
Description
-55℃~+155℃ 100mW 1MΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 76

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 74

In-stock Item Pricing

Qty Unit Price
1+ $0.2827
10+ $0.2779
30+ $0.2746
100+ $0.2714
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons