
* Images are for reference only
CPF0603B4K3E1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CPF0603B4K3E1
- JLCPCB Part #
- C2076023
- Package
- 0603
- Description
- -55℃~+155℃ 4.3kΩ 50V 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2368
50+
$0.2323
150+
$0.2294
500+
$0.2265
Welcome back, may I help you?