
* Images are for reference only
7-5530843-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-5530843-6
- JLCPCB Part #
- C4736059
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 12P 2.54mm Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7400
200+
$0.6732
500+
$0.6507
1000+
$0.6379
Related Products
Welcome back, may I help you?