
* Images are for reference only
BMB1J0070BN3JIT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- BMB1J0070BN3JIT
- JLCPCB Part #
- C2661972
- Package
- 0603
- Description
- 1 200mA 400mΩ 70Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
200+
$0.0225
500+
$0.0217
Welcome back, may I help you?