
* Images are for reference only
BMB1J0600BN3JIT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- BMB1J0600BN3JIT
- JLCPCB Part #
- C5597694
- Package
- 0603
- Description
- 1 600mΩ 600Ω@100MHz 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1490
1000+
$0.0595
2500+
$0.0575
5000+
$0.0566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?