
* Images are for reference only
9-1734774-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1734774-3
- JLCPCB Part #
- C5034627
- Package
- Plugin,P=1mm
- Description
- 1mm 64P Gold Phosphor bronze Through Hole 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9427
10+
$3.3788
30+
$3.0446
100+
$2.7056
500+
$2.5498
1000+
$2.4807
Welcome back, may I help you?