
* Images are for reference only
1717118-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1717118-1
- JLCPCB Part #
- C17521142
- Package
- -
- Description
- -30℃~+105℃ 2.2mm 6.3mm PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0385
200+
$0.4151
500+
$0.4006
800+
$0.3941
Related Products
Welcome back, may I help you?