
* Images are for reference only
2118309-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2118309-1
- JLCPCB Part #
- C589712
- Package
- -
- Description
- 2 2.4GHz、5GHz 3.7dBi 3W - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.4487
10+
$3.3683
30+
$3.3153
100+
$3.2623
Related Products