
* Images are for reference only
9-1625971-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1625971-9
- JLCPCB Part #
- C7204144
- Package
- Plugin
- Description
- 150mΩ 25W Wirewound Resistor ±5% ±50ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8404
200+
$3.1298
500+
$3.0237
1000+
$2.9723
Welcome back, may I help you?