This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-826937-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-826937-2
JLCPCB Part #
C3335989
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 12P 2.54mm 2.5mm 2.79mm 5.8mm 5A Copper alloy Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4725
200+ $0.1829
500+ $0.1764
1000+ $0.1733
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons