This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9-146256-0-01

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-146256-0-01
JLCPCB Part #
C3326160
Package
Plugin
Description
-65℃~+105℃ 2 2.29mm 2.54mm 2P 3.05mm 3A 5.84mm Black Copper alloy Pin Header Through Hole Tin 插件 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1351
200+ $0.0523
500+ $0.0505
1000+ $0.0496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons