
* Images are for reference only
4-794618-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794618-2
- JLCPCB Part #
- C305797
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 12P 2 2x6P 3mm 3mm 6 Brass Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 466
Minimum: 1
Full Reel: 169
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$1.8928
10+
$1.6081
30+
$1.4537
100+
$1.2769
500+
$1.1997
1000+
$1.1643
Related Products