
* Images are for reference only
9-1437651-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1437651-3
- JLCPCB Part #
- C7204987
- Package
- Plugin
- Description
- 1 25A 300V 7 Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3259
190+
$14.8933
475+
$14.3971
1045+
$14.1505
Welcome back, may I help you?