
* Images are for reference only
9-1437657-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1437657-3
- JLCPCB Part #
- C7052552
- Package
- Plugin
- Description
- -40℃~+120℃ 1 10mm 30A 5 600V Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8692
200+
$4.3377
500+
$4.1925
1000+
$4.1216
Related Products
Welcome back, may I help you?