
* Images are for reference only
9-1415001-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1415001-5
- JLCPCB Part #
- C1563519
- Package
- -
- Description
- -40℃~+125℃ 12V 12V@DC 130A 25ms 8ms AgSnO2 One set changeover: 1C (SPDT - changeover) - Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2722
200+
$16.3587
500+
$15.7836
1000+
$15.5001
Related Products
Welcome back, may I help you?