
* Images are for reference only
936062-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936062-1
- JLCPCB Part #
- C532346
- Package
- P=5mm
- Description
- -40℃~+120℃ 1 5P Automotive Connector Housing P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.5943
10+
$1.3246
30+
$1.1769
100+
$1.0099
500+
$0.9344
1000+
$0.9007
Related Products
Welcome back, may I help you?