
* Images are for reference only
531353-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 531353-3
- JLCPCB Part #
- C4932327
- Package
- P=7.92mm
- Description
- -40℃~+95℃ 7.92mm 8P Copper alloy Panel Mount Tin P=7.92mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4668
200+
$4.8259
500+
$4.6563
1000+
$4.5723
Welcome back, may I help you?