
* Images are for reference only
8-968975-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-968975-2
- JLCPCB Part #
- C498972
- Package
- P=5mm
- Description
- -40℃~+120℃ 3 3x7P 5mm 7 Glass-Fiber Reinforced PBT Gray Locking Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2340
10+
$1.0563
30+
$0.9578
100+
$0.8464
500+
$0.7430
900+
$0.7204
Related Products
Welcome back, may I help you?