
* Images are for reference only
8-320383-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-320383-3
- JLCPCB Part #
- C3218368
- Package
- -
- Description
- 2 38.79mm 6.73mm 9.4mm Circular ring No Through-type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$6.0328
10+
$5.1965
30+
$4.6873
100+
$4.2587
Related Products
Welcome back, may I help you?