
* Images are for reference only
1-480283-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-480283-0
- JLCPCB Part #
- C498755
- Package
- P=4.95mm
- Description
- -55℃~+105℃ 2 2x4P 4 Locking PA UL94V-2 Without Fins P=4.95mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3972
10+
$0.3908
30+
$0.3876
100+
$0.3828
500+
$0.3731
Related Products