
* Images are for reference only
8-146468-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-146468-6
- JLCPCB Part #
- C6409511
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 36P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2487
250+
$6.0847
500+
$5.8818
1000+
$5.7819
Welcome back, may I help you?