
* Images are for reference only
1-178802-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178802-8
- JLCPCB Part #
- C498725
- Package
- P=3.81mm
- Description
- -55℃~+105℃ 1 10 1x10P 3.81mm Black Non-Latching Without Fins P=3.81mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.5738
10+
$0.5609
30+
$0.5529
100+
$0.5448
Related Products