
* Images are for reference only
87961-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87961-4
- JLCPCB Part #
- C7200717
- Package
- Push-Pull,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 6.05mm Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 185
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.0907
185+
$18.7907
555+
$18.1630
925+
$17.8515
Welcome back, may I help you?