
* Images are for reference only
87654-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87654-6
- JLCPCB Part #
- C6100689
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+105℃ 1 3.96mm 5A 6P Black Brass Gold Right Angle Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 256
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8385
256+
$4.3255
512+
$4.1813
1024+
$4.1091
Related Products
Welcome back, may I help you?