
* Images are for reference only
87283-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87283-9
- JLCPCB Part #
- C5534144
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 3.96mm 5A 9P Black Brass Gold Through Hole 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7373
252+
$6.6789
504+
$6.4557
1008+
$6.3450
Welcome back, may I help you?