
* Images are for reference only
FWJ-11-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-11-01-T-S
- JLCPCB Part #
- C7280285
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 11P 3.96mm Black Phosphor bronze Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3625
198+
$3.3376
498+
$3.2263
1002+
$3.1698
Welcome back, may I help you?